PB Fastener 301-9130-1010 R-LOK Plastic Blind Rivets 6.0-10.0mm

Standard range
Order Code:

49-0857

Brand: PB Fastener MPN: 301-9130-1010
Qty Unit Price (Ex VAT)
1+ £0.303
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

This R-Lok Plastic Blind Rivet 6.0 - 10.0mm from PB Fastener & Components has been designed not to cause damage to the finished surface, and remains very easy to set via a standard riveting tool.


  • Quick and easy
  • Non-conductive
  • Non-corrosive
  • 6.0 - 10.0mm sheet size
  • 5mm hole diameter
  • Black colour
  • Manufacturer's part 301-9130-1010
Type Blind
Diameter 5mm
Material Plastic
Quantity 1
Rivet length 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot