Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
PB Fastener S47040X05 Zinc Plated Steel M/F Spacers M4 x 5mm Pack Of 10
Image Representative of Range

PB Fastener S47040X05 Zinc Plated Steel M/F Spacers M4 x 5mm Pack Of 10

Extended range
Order Code:  

49-0949

  Copy to clipboard
Brand: PB Fastener  Copy to clipboard MPN: S47040X05 Copy to clipboard EAN-13: 4016138282641
  • Quickly find another product in this range by Body Length:

 Report an error
Qty Unit Price (Ex VAT)
1+ £3.31

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
41 available to back orderBack-order availability date - 09/11/2024

These Zinc Plated Steel M/F Spacers M4 x 5mm from PB Fastener & Components are 5mm long, hexagonal, M4 tapped spacers.

Manufactured to a high standard using galvanised steel and designed with a 1x 8mm external male thread and 1x 3mm internal female thread at each end, these quality spacers fit a 7mm spanner opening and come supplied in packs of 10.


  • M4 thread size
  • Male to female threads
  • Pack of 10
  • Manufacturer's part S47040X05
Body Length 5mm
External Width 7mm
Material Zinc plated steel
Thread Size M4
Type Hexagonal threaded: M-F

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot