Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Body Length:
Re-reeling orders placed after 16:30 will be processed the next working day.
These Zinc Plated Steel M/F Spacers M4 x 50mm from PB Fastener & Components are 50mm long, hexagonal, M4 tapped spacers.
Manufactured to a high standard using galvanised steel and designed with a 1x 8mm external male thread and 1x 9mm internal female thread at each end, these quality spacers fit a 7mm spanner opening and come supplied in packs of 10.
Body Length | 50mm |
---|---|
External Width | 7mm |
Material | Zinc plated steel |
Thread Size | M4 |
Type | Hexagonal threaded: M-F |
To use this facility please Sign In.
Sign In