PB Fastener BS-15-CL-R-8 Clear PU Rubber Foot 15.7 x 7.9mm - Pack Of 8

Image Representative of Range

PB Fastener BS-15-CL-R-8 Clear PU Rubber Foot 15.7 x 7.9mm - Pack Of 8

Standard range
Order Code:

49-1081

Brand: PB Fastener MPN: BS-15-CL-R-8
Qty Unit Price (Ex VAT)
1+ £0.968
10+ £0.880
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
116 in Stock, despatched in 4 days

These Rubber Feet 15.7 x 7.9mm from PB Fastener & Components - or bumpers as they also known - are semi-circular domed feet fitted with an adhesive base that remain incredibly versatile and have hundreds of uses.

Whether it be the office, workplace or home, these rubber feet are ideal for protecting doors and walls - for instance, they can prevent picture frames from moving, while keeping them scratch-free They can also be used with cabinets and drawers to achieve silent closure.

Meanwhile in the world of electronics, they are effective when placed underneath a host of devices such as cable modems or keyboards to stop them from skidding, while able to prevent vibration beneath speakers. Also effective in the kitchen when placed under cutting boards or appliances equipped with sharp tools.


  • Clear colour
  • Pack of 8
  • Non-slip
  • Non-marking
  • Protects surfaces
  • Manufacturer's part BS-15-CL-R-8
Colour Clear
Material Rubber
Pack Size 8
Shape Domed
Size 15.7 x 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot