PB Fastener BS-44-BK-R-7 Black PU Rubber Foot 19.1 x 4.1mm - Pack Of 7

Standard range
Order Code:

49-1094

Brand: PB Fastener MPN: BS-44-BK-R-7
Qty Unit Price (Ex VAT)
5+ £0.785
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
140 in Stock, despatched in 4 days

These Rubber Feet 19.1 x 4.1mm from PB Fastener & Components - or bumpers as they also known - have been designed with a flat top and an adhesive base that remain incredibly versatile and have hundreds of uses.

Whether it be the office, workplace or home, these rubber feet are ideal for protecting doors and walls - for instance, they can prevent picture frames from moving, while keeping them scratch-free They can also be used with cabinets and drawers to achieve silent closure.

Meanwhile in the world of electronics, they are effective when placed underneath a host of devices such as cable modems or keyboards to stop them from skidding, while able to prevent vibration beneath speakers. Also effective in the kitchen when placed under cutting boards or appliances equipped with sharp tools.


  • Black colour
  • Pack of 7
  • Non-slip
  • Non-marking
  • Protects surfaces
  • Manufacturer's part BS-44-BK-R-7
Colour Black
Material Rubber
Pack Size 7
Shape Flat round
Size 19 x 4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot