Christmas Opening Hours and Delivery Dates here
LAPP 53332840 DIX-M32 Multiple Bushing 8x4mm

Image Representative of Range

LAPP 53332840 DIX-M32 Multiple Bushing 8x4mm

Order Code:

49-1230

Brand: LAPP MPN: 53332840 EAN-13: 2050000167447
Qty Unit Price (Ex VAT)
5+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
46 available to back orderBack-order availability date - 16/01/2026

This LAPP multiple hole sealing bush turns the SKINTOP® cable gland into a multiple cable gland. The bush has several holes, and these are used instead of the inner seal insert. The SKINTOP® DIX-M multiple hole sealing bush allows you to insert several cables together through the one connector. This means that components can be smaller, since not every cable requires a separate connector.


  • Multiple sealing bushing for metric cable glands SKINTOP® ST-M, halogen-free, resistant against oil, protection class IP54 (for compl. seal IP 68)
  • Material: NBR, halogen-free
  • No. of cables x cable diameter: 8 x 4mm
  • Protection type: IP54
  • Size: M32
  • Temperature range: -40°C to +100°C
  • Type: SKINTOP® DIX-M32
Colour Black
Material NBR, halogen-free
Type Bushing, multiple hole
Dimensions M32

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot