LappKabel 52104493 PG11/M20 Adaptor
Image Representative of Range

LappKabel 52104493 PG11/M20 Adaptor

Standard range
Order Code:

49-1328

Brand: LappKabel MPN: 52104493
Qty Unit Price (Ex VAT)
1+ £3.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 22/01/2025

This SKINDICHT® MA-PG/M adaptor will convert a PG outer thread to a metric inner thread.


  • Material: Nickel-plated brass
  • Form B bottom: Smooth
  • External thread: PG11
  • Internal thread: M20
  • Size: PG11/M20
Type Expander
External thread PG11
Internal thread M20
Material Nickel plated brass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot