LappKabel 52104503 PG36/M40 Adaptor
Image Representative of Range

LappKabel 52104503 PG36/M40 Adaptor

Standard range
Order Code:

49-1338

Brand: LappKabel MPN: 52104503 EAN-13: 4044773178494
Qty Unit Price (Ex VAT)
1+ £7.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
40 available to back orderBack-order availability date - 22/01/2025

This SKINDICHT® MA-PG/M adaptor will convert a PG outer thread to a metric inner thread


  • Material: Nickel-plated brass
  • Form A top: Knurl
  • External thread: PG36
  • Internal thread: M40
  • Size: PG36/M40
Type Expander
External thread PG36
Internal thread M40
Material Nickel plated brass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot