LappKabel 53019000 SKINTOP GMP-GL-PG7 Locknut Grey
Image Representative of Range

LappKabel 53019000 SKINTOP GMP-GL-PG7 Locknut Grey

Standard range
Order Code:

49-1594

Brand: LappKabel MPN: 53019000
Qty Unit Price (Ex VAT)
20+ £0.221
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
574 available to back orderBack-order availability date - 22/01/2025

This LappKabel SKINTOP® locknut is used for locking a cable gland in a borehole without a thread. The hexagonal locknut is equipped with a special collar, which stops the spanner from slipping, and also prevents scratches on the housing. The glass fibre-reinforced construction, gives maximum mechanical stability.


  • PA Plastic locknut, glass-fibre reinforced with coil
  • Colour: Silver-grey (RAL 7001)
  • Material: Polyamide, fibreglass reinforced
  • Size: PG7
  • Temperature range: -20°C to +100°C
  • Supplied in silver grey
  • Manufacturer's part: SKINTOP® GMP-GL-PG7
Type Locknut
Colour Silver-grey (RAL 7001)
Material Polyamide, glass fibre reinforced
Size PG7

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot