Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
20+ | £0.226 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This LappKabel SKINTOP® locknut is used for locking a cable gland in a borehole without a thread. The hexagonal locknut is equipped with a special collar, which stops the spanner from slipping, and also prevents scratches on the housing. The glass fibre-reinforced construction, gives maximum mechanical stability.
Type | Locknut |
---|---|
Colour | Light grey (RAL 7035) |
Material | Polyamide, glass fibre reinforced |
Size | PG7 |
To use this facility please Sign In.
Sign In