Christmas Opening Hours and Delivery Dates here
LAPP 70002688 ÖLFLEX 400P Polyurethane Spiral Cable 3x1.5mm Grey 3m

Image Representative of Range

LAPP 70002688 ÖLFLEX 400P Polyurethane Spiral Cable 3x1.5mm Grey 3m

Order Code:

49-1723

Brand: LAPP MPN: 70002688 EAN-13: 4044773299939
Qty Unit Price (Ex VAT)
1+ £54.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 16/01/2026

This LAPP OLFLEX Spiral Cable has an outer sheath made of Special Polyurethane. This spiral cable is ideal for use wherever shielded cables with the smallest dimensions are required, e.g., as control and power cables in machines and mechanical engineering and automatic control systems. The spiral cable is able to extend up to 3 times the un-extended spiral length.

The cable has been manufactured from bare copper wires with special PVC P8/1 core insulation.


  • For demanding applications
  • Colour: Grey
  • Colour-coded: No
  • Core layout: Finely-stranded according to VDE 0295, Class 5
  • Cross-section: 3 x 1.5mm²
  • Halogen-free: No
  • Material: Polyurethane
  • Nominal voltage: 300/500V
  • Shielded: No
  • Sold per metre: No
  • Spiral length (min./max.): 1000/3000mm
  • Standards/test marks: In accordance with: Wire according to VDE 0812/0281, sheath according to 0250/0282.
  • Temperature range: Moved: +5°C to +50°C
  • Type: ÖLFLEX® SPIRAL 400P
  • UV resistant: Yes
  • Wire ID code: Black wires with white number printing (VDE 0293)
  • Supplied in lengths of 3m
  • Manufacturer's part: 70002688 ÖLFLEX 400P
    Colour Grey
    Number of Cores 3
    Sold by Metre No

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot