Christmas Opening Hours and Delivery Dates here
LAPP 70002667 ÖLFLEX 400P Polyurethane Spiral Cable 7x1mm Grey 2.5m

Image Representative of Range

LAPP 70002667 ÖLFLEX 400P Polyurethane Spiral Cable 7x1mm Grey 2.5m

Order Code:

49-1756

Brand: LAPP MPN: 70002667 EAN-13: 4044773300734
Qty Unit Price (Ex VAT)
1+ £83.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 16/01/2026

This LAPP OLFLEX Spiral Cable has an outer sheath made of Special Polyurethane. This spiral cable is ideal for use wherever shielded cables with the smallest dimensions are required, e.g., as control and power cables in machines and mechanical engineering and automatic control systems. The spiral cable is able to extend up to 3 times the un-extended spiral length.

The cable has been manufactured from bare copper wires with special PVC P8/1 core insulation.


  • For demanding applications
  • Colour: Grey
  • Colour-coded: No
  • Core layout: Finely-stranded according to VDE 0295, Class 5
  • Cross-section: 7 x 1mm²
  • Halogen-free: No
  • Material: Polyurethane
  • Nominal voltage: 300/500V
  • Shielded: No
  • Sold per metre: No
  • Spiral length (min./max.): 1000/2500mm
  • Standards/test marks: In accordance with: Wire according to VDE 0812/0281, sheath according to 0250/0282.
  • Temperature range: Moved: +5°C to +50°C
  • UV resistant: Yes
  • Wire ID code: Black wires with white number printing (VDE 0293)
  • Supplied in lengths of 2.5m
  • Manufacturer's part: 70002667 ÖLFLEX 400P
Colour Grey
Number of Cores 7
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot