Vishay 2222 021 17472 4700µF ±20% 40V Axial Electrolytic Capacitor

Order Code:

49-2162

Brand: Vishay MPN: 2222 021 17472

Discontinued


A 4700µF 40V polarised aluminium electrolytic capacitor that has axial leads in a cylindrical case, insulated with a blue sleeve. Suitable for general purpose applications for industrial, automotive, audio/video useage as coupling, decoupling, smoothing, filtering, and buffering. The small size and low mass of this capacitor makes it especially useful for portable and mobile equipment.


  • Case size 21 x 38mm
  • Tolerance 20%
  • Charge and discharge proof
  • Non-solid electrolyte
  • Temperature range –40°C to +85°C

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial
Capacitance 4700µF
Dimensions Ø21 x 38mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Voltage 40V

Reviews


Be the first to submit a review

Trustpilot