LappKabel 53111700 SKINTOP® BS-M 12 x 1.5 Screwed Cable Gland 3.5-7mm
Image Representative of Range

LappKabel 53111700 SKINTOP® BS-M 12 x 1.5 Screwed Cable Gland 3.5-7mm

Standard range
Order Code:

49-2200

Brand: LappKabel MPN: 53111700
  • Quickly find another product in this range by Thread Size:

    M12 M16 M32
Qty Unit Price (Ex VAT)
5+ £1.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
403 available to back orderBack-order availability date - 22/01/2025

This LappKabel SKINTOP® BS-M Screwed Cable Gland has a bend protection spiral. The cable gland can used on electrical appliances and machinery, which are moved under normal use keeping the cable protected against excessive bending, as required in accordance with VDE 0730.

Applications include moving machine parts, apparatus engineering, light and sound applications and the robotics industry.


  • Metric PA6 plastic screwed gland with bend protection spiral for additional functional safety
  • UV resistant
  • Clamping range diameter: 3.5 - 7mm
  • Material: Body: Polyamide, seal: CR/NBR
  • Protection type: IP68 (up to 5 bar)
  • Temperature range: -20ºC - +100ºC
  • Type: SKINTOP® BS-M 12 x 1.5
  • Supplied in black (RAL 9005)
  • Manufacturer's part: LappKabel 53111700

Lock nut not included.

Type Cable gland
Body Material Polyamide
Thread Size M12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot