LappKabel 7027055 TRUCK 170 TWIN Battery Lead ADR/GGVS Approved Black 2x 6.0mm

Standard range
Order Code:

49-2533

Brand: LappKabel MPN: 7027055
Qty Unit Price (Ex VAT)
1+ £7.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
609 available to back orderBack-order availability date - 22/01/2025

This LappKabel OILFLEX® TRUCK TWIN Cable is reinforced and used as a battery charging lead for hydraulic platforms and commercial vehicles. Polarity identification is possible without stripping the sheath as the item description is always printed on the positive pole.

The cable has been manufactured from strands of copper wire with an inner core and outer sheath based on a PVC compound.


  • ADR/GGVS Approbation
  • Cable core colours: Black/red
  • Colour-coded: Yes
  • Cross-section (per pole/core): 6 mm²
  • Halogen-free: No
  • No. of cores: 2
  • Outside diameter: 15.2 x 7.1mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards/test marks: für 170 Twin: ADR/GGVS TÜ.EGG.091-04
  • Wire ID code: BL/RD
  • Temperature range: -40°C to +85°C
  • Type: OILFLEX® TRUCK TWIN
  • Supplied in black
  • Supplied size: 2x 6.0mm²
  • Manufacturer's part: LappKabel 7027055

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Conductor Stranding N/A
Insulation Material Polyvinyl chloride
Cable Diameter 15.2 x 7.1mm
Colour Blue, red
Conductor Cross-section 2 x 6mm²
Length Sold per metre
Sold by Metre Yes
Standards/Test Marks ADR / GGVS

To use this facility please Sign In.

Sign In

Reviews


Ideal for Vehicle Installation

Reviewed by: Ian Barraclough - Monday, March 17, 2014
Double insulated so can be run external to the vehicle (i.e. along chassis), flexible and ideal fro the installation of high current accessories in a vehicle. Used it to install a secondary 40A feed in the car boot to power a 300w inverter.


Trustpilot