LappKabel 52104980 SKINDICHT® SVRE-M16/9 Brass Screwed Cable Gland

Image Representative of Range

LappKabel 52104980 SKINDICHT® SVRE-M16/9 Brass Screwed Cable Gland

Standard range
Order Code:

49-2565

Brand: LappKabel MPN: 52104980 EAN-13: 4044773176131
  • Quickly find another product in this range by Thread Size:

Qty Unit Price (Ex VAT)
1+ £2.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
97 in Stock, despatched in 4 days

This LappKabel SKINDICHT® SVRE-M Brass Cable Gland has an hexagonal fitting and incised sealing ring for adjustment to several cable diameters.


  • Connection thread metric - Function thread PG
  • Clamping range diameter: 5/ 8mm
  • Material: Body: Nickel-plated brass
  • Incision Seal: CR / NBR
  • Protection type: IP54
  • Temperature range: -20°C to +80°C
  • Type: SKINDICHT® SVRE-M
  • Supplied in silver
  • Supplied in M16/ PG9
  • Manufacturer's part: LappKabel 52104980
Type Cable gland
Body Material Nickel plated brass
Thread Size PG9

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot