LappKabel 55501040 KLICK-GM 20x1.5/1 SILVYN Threaded Hose Connection 12mm Grey

Image Representative of Range

LappKabel 55501040 KLICK-GM 20x1.5/1 SILVYN Threaded Hose Connection 12mm Grey

Standard range
Order Code:

49-2661

Brand: LappKabel MPN: 55501040 EAN-13: 2050000198922
Qty Unit Price (Ex VAT)
1+ £4.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
69 in Stock, despatched in 4 days

This LappKabel SILVYN® KLICK-GM Straight Conduit Gland is ideal for a quick, secure assembly. This one-piece hose connection is a push-in to connect type. It is easy to dismantle by sliding back the locking sleeve. The hose connection has been manufactured from grey (RAL 7001) silicone free PA6.

Applications in combination with protective conduit SILVYN® RILL PA6, SILVYN® RILL PA12, for robot-building and rotating applications.


  • Straight, grey, protection class IP68/69K, with push-in seal.
  • Compatible with: Outer diameter 15.8mm
  • Material: PA silicone-free
  • Specification: Screw connection for RILL protective hoses
  • Temperature range: -30°C to +100°C
  • Type: SILVYN® KLICK-GM
  • Supplied in grey (RAL 7001)
  • Supplied with inside diameter: 12mm
  • Supplied in M20x1.5/1
  • Manufacturer's part: LappKabel 55501040
Type Hose connector
Body Material Polyamide
Thread Size M20

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot