LappKabel 55501060 KLICK-GM 25x1.5 SILVYN Threaded Hose Connection 23mm Grey

Image Representative of Range

LappKabel 55501060 KLICK-GM 25x1.5 SILVYN Threaded Hose Connection 23mm Grey

Standard range
Order Code:

49-2663

Brand: LappKabel MPN: 55501060 EAN-13: 2050000199158
Qty Unit Price (Ex VAT)
1+ £7.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
22 in Stock, despatched in 4 days

This LappKabel SILVYN® KLICK-GM Straight Conduit Gland is ideal for a quick, secure assembly. This one-piece hose connection is a push-in to connect type. It is easy to dismantle by sliding back the locking sleeve. The hose connection has been manufactured from grey (RAL 7001) silicone free PA6.

Applications in combination with protective conduit SILVYN® RILL PA6, SILVYN® RILL PA12, for robot-building and rotating applications.


  • Straight, grey, protection class IP68/69K, with push-in seal.
  • Compatible with: Outer diameter 28.5mm
  • Material: PA silicone-free
  • Specification: Screw connection for RILL protective hoses
  • Temperature range: -30°C to +100°C
  • Type: SILVYN® KLICK-GM
  • Supplied in grey (RAL 7001)
  • Supplied with inside diameter: 20.5mm
  • Supplied in M25x1.5
  • Manufacturer's part: LappKabel 55501060
Type Hose connector
Body Material Polyamide
Thread Size M25

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot