LappKabel 52006100 SKINDICHT BLK-GL-M12 Blind Plug Light Grey

Image Representative of Range

LappKabel 52006100 SKINDICHT BLK-GL-M12 Blind Plug Light Grey

Standard range
Order Code:

49-2699

Brand: LappKabel MPN: 52006100 EAN-13: 2050000199721
Qty Unit Price (Ex VAT)
20+ £0.160
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
480 in Stock, despatched in 4 days

A LappKabel SKINDICHT® BLK-M Dust Protection Plate (Blind Plug) that has been manufactured from Polyamide and reinforced with glass fibre. The blind plug has a metric thread and can be used anywhere to seal a pre-prepared bore hole.

Applications include Control cabinet manufacturing, distribution and junction boxes.


  • Glass fibre reinforced polyamide
  • Metric thread, protection class IP 54
  • Content: 1 pc(s)
  • Material: Polyamide glass fibre reinforced
  • Protection type: IP54
  • Temperature range: -40°C to +100°C
  • Type: SKINDICHT® BLK-M
  • Supplied in light grey (RAL 7035)
  • Supplied in M12x1.5
  • Manufacturer's part: LappKabel 52006100
Type Blanking plug
Colour Light grey (RAL 7035)
Material Polyamide
Size M12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot