Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
LappKabel 52103130 SKINDICHT BL-M25 x 15 Brass Blind Plug

LappKabel 52103130 SKINDICHT BL-M25 x 15 Brass Blind Plug

Order Code:  

49-2710

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 52103130 Copy to clipboard
 Report an error

Discontinued

This LappKabel SKINDICHT® BL-M Brass Blind Plug (Dust Protection Plate) is robust, corrosion and temperature resistant. The blind plug has a metric thread and can be used anywhere to seal a pre-prepared bore hole using a screwdriver. This blind plug is not supplied with an 'O' ring.

Applications include machine, equipment and electric motor manufacturing.


  • Metric connection thread acc. to EN 50262
  • Material: Nickel-plated brass
  • Protection type: IP54
  • Temperature range: -60°C to +200°C
  • Type: SKINDICHT® BL-M
  • Supplied colour: Nickel plate
  • Supplied in M25x1.5
  • Manufacturer's part: LappKabel 52103130
Colour Brass
Material Nickel plated brass
Size M25
Type Blanking plug

Reviews


Be the first to submit a review

Trustpilot