LappKabel 53112882 CLICK M16 Cable Gland Black (RAL 9005) 5-9mm

Standard range
Order Code:

49-2750

Brand: LappKabel MPN: 53112882
Qty Unit Price (Ex VAT)
1+ £1.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
204 available to back orderBack-order availability date - 19/02/2025

This LappKabel SKINTOP® CLICK Cable Gland is one of the most innovative cable insertion systems on the market, for a fast and highly flexible assembly. Simply click in, turn to the left, turn to the right and the job is finished. The result is a fixed, centred, strain relieved fitting with the maximum protection class in a few seconds. This cable gland was specially developed for switch cabinet construction, measuring, control and electrical technology, automation technology, system, apparatus and control construction.


  • Innovative time saving lock-nose system
  • Up to 70 % time saving
  • Protection class IP68
  • Material: Body :Special polyamide
  • Sealing: Special elastomer
  • Protection type: IP68
  • Standards/test marks: VDE / EN 50262
  • Temperature range: -20°C to +100°C
  • Type: SKINTOP® CLICK
  • Supplied in black (RAL 7005)
  • Supplied in M16, 5-9mm²
  • Manufacturer's part: LappKabel 53112882
Type Cable gland
Body Material Polyamide
Thread Size M16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot