LappKabel 53112879 CLICK-R M16 Cable Gland Silver Grey (RAL 7001) 4-7mm
Image Representative of Range

LappKabel 53112879 CLICK-R M16 Cable Gland Silver Grey (RAL 7001) 4-7mm

Standard range
Order Code:

49-2755

Brand: LappKabel MPN: 53112879 EAN-13: 2050000403354
Qty Unit Price (Ex VAT)
1+ £1.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
129 available to back orderBack-order availability date - 19/02/2025

This LappKabel SKINTOP® CLICK-R Cable Gland is one of the most innovative cable insertion systems on the market, for a fast and highly flexible assembly. Simply click in, turn to the left, turn to the right and the job is finished. The result is a fixed, centred, strain relieved fitting with the maximum protection class in a few seconds. The fitted reduction seal insert CLICK-R allows the sealing of cables with a smaller outer diameter.

This cable gland was specially developed for switch cabinet construction, measuring, control and electrical technology, automation technology, system, apparatus and control construction.


  • Innovative time saving lock-nose system
  • Up to 70 % time saving
  • Protection class IP68
  • Material: Body :Special polyamide
  • Sealing: Special elastomer
  • Protection type: IP68
  • Standards/test marks: VDE / EN 50262
  • Temperature range: -20°C to +100°C
  • Supplied with reducing seal insert
  • Type: SKINTOP® CLICK-R
  • Supplied in silver grey (RAL 7001)
  • Supplied in M16, 4-7mm²
  • Manufacturer's part: LappKabel 53112879
Type Cable gland
Body Material Polyamide
Thread Size M16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot