Verbatim 53071 Store 'n' Go USB 3.0 Portable Hard Drive 1TB Silver

Standard range
Order Code:

49-3606

Brand: Verbatim MPN: 53071 EAN-13: 0023942530718
Qty Unit Price (Ex VAT)
1+ £76.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 09/02/2025

This silver store 'n' go USB 3.0 portable hard drive from Verbatim offers high performance storage via a USB 3.0 "Super Speed" interface. USB 3.0 allows up to 10 times faster data transfer rates than USB 2.0 (based on USB bus speed), providing ultra fast data transfer on the go. Equipped with 1TB memory capacity and ideal for transferring documents and data easily between home and office.

Formatted in FAT32 for use on Windows OS and Mac OS systems, the drive requires no external power for operation - simply plug 'n' play!

Everything you need is in the pack, including the portable USB 3.0 hard drive, USB 3.0 cable, quick start guide printed in 27 languages, user guide (on hard drive), Nero BackItUp and burn essentials software (on hard drive), Green Button energy saving software (on hard drive) and Green Button software user manual (included on the hard drive).


  • Safely back up and store files from PC or laptop
  • USB plug 'n' play - no additional power required
  • Stylish slim design fits onto desk top and allows transportation
  • Green Button energy saving software
  • 3 'Sleep Setting' options
  • 121 x 80 x 15mm
  • 184g weight
  • Manufacturer's part 53078
Capacity 1000GB
Interface USB 3.0

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot