Finder 80.11.0.240.0000 16A Monofunction Modular Timer SPDT-CO 400VAC

Order Code:

49-3756

Brand: Finder MPN: 80.11.0.240.0000 EAN-13: 8012823324586

Discontinued


The Finder 80.11.0.240.0000 Multi Voltage / Mono Function Timer is from the 80 Series. This high input/ output isolation modular timer is 17.5mm width and 35mm DIN rail mountable. It has six time scales from 0.1 second to 24 hour. This flexibility of operation means that specification is simplified and inventory levels can be kept to a minimum.

The On Delay (AI) timer has a contact configuration of 1 CO (SPDT). Rated at 16/30A and with a flexible voltage range of 24 to 240V AC means that specification is simplified and inventory levels can be kept to a minimum.

Both flat blade and cross head screw drivers can be used to adjust the function selector, the timing trimmer, and to disengage the 35mm rail mounting clip.


  • Monofunction, multivoltage
  • 17.5mm wide
  • Six time scales from 0.1s to 24h
  • High input/output isolation
  • 35mm DIN rail (EN 60715) mount
  • Contact material: AgCdO
  • Contact type: SPDT-CO
  • Dimensions: 60.8(H) x 17.5(W)mm
  • Operating voltage: 24 - 240V DC/AC
  • Product Specifications: Readiness duration: 50ms
  • Protection type: IP20
  • Specification: Timer relay switch on delay
  • Switching capacity: (AC1) Max 4000VA, at 16A contact AC 15 (230V/AC) 750 VA, Engine load at 16A contact (1-Phase motor AC3-operation - 230 V/AC) 0,55kW
  • Switching current: 16A
  • Switching voltage: 400V AC
  • Temperature range: -10°C to +50°C
  • Time range(s): 6 time domains upto 20 hrs
  • Timer functions: Switch-on delay
  • Manufacturer's part: Finder 80.11.0.240.0000
Display LCD
Operating Voltage 250V
Outputs Relay

Reviews


Be the first to submit a review

Trustpilot