Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.52 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 3M™ Bumpon™ black polyurethane rubber foot 12.7mm x 3.5mm comes in a pack of 56 and is a self-adhesive rubber bumper that can be used as a foot, stop or spacer. Designed not to scratch or stain surfaces, while reducing vibration and noise, the cylindrical flat top provides excellent load bearing and anti-skid performance.
Ideal for small electronic devices or small kitchen appliances and suitable for the following surfaces: ABS, acrylic, glass, metals, polycarbonate, polyethylene, polypropylene and wood.
Colour | Black |
---|---|
Material | Polyurethane |
Pack Size | 56 |
Shape | Cylindrical |
Size | 12.7 x 3.5mm |
To use this facility please Sign In.
Sign In