Hirschmann 930 131-517 MAS 50 S 5-Pin Male DIN Plug, Straight, Cable Mount

Hirschmann 930 131-517 MAS 50 S 5-Pin Male DIN Plug, Straight, Cable Mount

Order Code:

49-4742

Brand: Hirschmann MPN: 930 131-517 EAN-13: 4016138055825

Discontinued


A 5-pin 180°, cable-mounting DIN plug suitable for audio, video and data applications.


  • With anti-kink device
  • Colour: Grey
  • Connection (components): Soldering
  • Connector type: Plug, straight
  • Contact material: Tin plated
  • Manufacturer part No.: 930 131-517
  • Nominal current: 4A
  • Nominal voltage: 34V DC
  • Number of pins: 5
  • Protection type: IP30
  • Type (manufacturer type): MAS 50 S
Gender Plug
Mount Cable
Number of Ways 5
Type DIN plug

Reviews


Be the first to submit a review

Trustpilot