Hirschmann 932 326-100 CA 6 GS CA Series Chassis Plug 6 + PE

Order Code:

49-4774

Brand: Hirschmann MPN: 932 326-100

Discontinued


Robust, universal connector for general use in engineering, control circuits, medical electrical equipment, and in the chemicals industry. International approvals for world-wide employment VDE, UR, SEV, CSA.


  • Cable diameter: 6mm - 12mm
  • Colour: Black
  • Connection: Soldering
  • Connector type: Plug, mount
  • Contact material: Ag
  • Contamination level: 3
  • Cross section: max. 2.5 mm²
  • Manufacturer part No.: 932 326-100
  • Nominal current: 10 A/AC/DC
  • Nominal voltage: 250 V/AC/DC
  • Number of pins: 6 + PE
  • Product Specifications: Contact surface CU Zn
  • Protection type: IP67
  • Seal type: Screw cap
  • Specification: Connector plug
  • Standards/test marks: UL, VDE
  • Temperature range: -40 - +90 °C
  • Type (manufacturer type): CA 6 GS
Current Rating 10A
Termination Screw
Voltage Rating 250V
Gender Plug
IP Rating IP67
Mounting Chassis
No. of Pins 6+PE
Orientation Straight

Reviews


Be the first to submit a review

Trustpilot