Wieland 93.732.4553.0 5 Pin Male Compact Connector with Strain Relief Black

Standard range
Order Code:

49-4783

Brand: Wieland MPN: 93.732.4553.0
Qty Unit Price (Ex VAT)
1+ £0.555
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

This black ST18-5 plug with strain relief from Wieland is a 5-pin male connector which has been designed for general wiring distribution and is suitable for secure installation of lighting systems or light fittings where space is limited. Equipped with a strain relief clamp for round cable, plus L1, N, earth conductors.


  • Black colour
  • Cable mounting type
  • IP20 protection
  • 250/400V nominal voltage
  • 1.5mm² nominal cross-section
  • 16A current rating
  • 110° operating temperature
  • 25 x 48 x 77mm (H x W x L)
  • 9-11.5mm core diameter
  • Manufacturer's part 93.732.4553.0
Connection Pin female
Number of Pins 5
Number of Rows N/A
Orientation Straight
Pitch N/A
Type Compact connector with strain relief

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot