Wieland 96.031.0153.1 Female Gesis IP66 Sping Clamp Connector 10-14mm 3P Black

Wieland 96.031.0153.1 Female Gesis IP66 Sping Clamp Connector 10-14mm 3P Black

Order Code:

49-4820

Brand: Wieland MPN: 96.031.0153.1 EAN-13: 4015573848368

Discontinued


Wieland's 3-Pin Female Connector with Spring Clamp is from the Gesis IP+ RST Series and provides error-free contact up to IP68, even in the most unfavourable environmental conditions.

This multi-purpose female plug is for wire types and sizes: rigid 0.5 to 2.5mm²; flexible 0.5 to 1.5mm². The contacts are silver-plated with brass material.


  • Black colour
  • Polyamide housing
  • With strain relief
  • 250V/20A
  • For cable diameters 10-14mm
  • 80.4 x 34.6 x 34.6mm (L x W x H)
  • Manufacturer's part 96.031.0153.1
    • Cable Diameter 10 to 14mm
      Contact Material Brass
      Contact Plating Silver
      Current Rating 20A
      Gender Female
      IP Rating IP66
      Number of Ways 3
      Termination Method Spring clamp
      Voltage Rating (AC) 250V

      Reviews


      Be the first to submit a review

      Trustpilot