Blickle 583104 LEX-POEV 125KD-SG S/Steel Swivel Castor - Wheel Ø 125mm

Standard range
Order Code:

49-4897

Brand: Blickle MPN: 583104 EAN-13: 2050001274021
Qty Unit Price (Ex VAT)
1+ £38.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

This LEX-POEV 125KD-SG swivel castor and wheel from Blickle features a Ø 125mm wheel with stainless steel swivel castor and top plate fitting.

The bracket is made of pressed high-quality, chromium-nickel stainless steel with a double ball bearing in the swivel head and swivel head seals. The excellent riveting process of the swivel head not only offers an increased service life achieved by the work hardening of the ball race grooves, but also smooth rolling characteristics, resulting in minimal swivel head play. Complete with a vibration-ground finish and bolted wheel axle which remains corrosion-resistant.

The vulcanised wheel has been manufactured with quality elastic solid rubber for high operational comfort, low-noise operation, low rolling/swivelling resistance, good floor preservation and is additionally fitted with ball bearing seals. The centre of the wheel is made of high-quality, impact-resistant nylon.


  • Grey tread colour
  • Ø 125mm wheel
  • 40mm T2 wheel width
  • Bolt hole Ø 9mm
  • 80 x 60mm bolt hole spacing
  • 150kg load capacity
  • 150mm height
  • 100 x 85mm plate
  • 40mm (F) offset swivel castor
  • 0.85kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 65° shore A
  • Ball bearing type
  • Manufacturer's part 583104
Type Swivel castor
Diameter 125mm
Load Capacity 150kg
Tread Material Rubber
Width 40mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot