Bralo 1210003206 Dome Head Steel Standard Rivet Ø 3.2mm x 6mm - Pack Of 50

Bralo 1210003206 Dome Head Steel Standard Rivet Ø 3.2mm x 6mm - Pack Of 50

Order Code:

49-5227

Brand: Bralo MPN: 1210003206 EAN-13: 8423552216606
  • Country of Origin: Spain

Discontinued


These dome head standard blind rivets from Bralo have a body and mandrel made from zinc-plated steel. These "pop" rivets have a thread of 3.2mm and a length of 6mm.


  • Suitable for panel thicknesses 0.5 to 3mm
  • Supplied in packs of 50
  • Manufacturer's part 01210003206
Type Dome head
Diameter 3.2mm
Material Steel
Quantity 50
Rivet length 6mm

Reviews


Be the first to submit a review

Trustpilot