Bralo 1210004010 Dome Head Steel Standard Rivet Ø 4mm x 10mm - Pack Of 50

Standard range
Order Code:

49-5232

Brand: Bralo MPN: 1210004010 EAN-13: 8423552216019
  • Country of Origin: Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.45
5+ £3.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 4 days

These dome head standard blind rivets from Bralo have a body and mandrel made from zinc-plated steel. These "pop" rivets have a thread of 4mm and a length of 10mm.


  • Suitable for panel thicknesses 5 to 6.5mm
  • Supplied in packs of 50
  • Manufacturer's part 01210004010
Type Dome head
Diameter 4mm
Material Steel
Quantity 50
Rivet length 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot