Bralo 1210004810 Dome Head Steel Standard Rivet Ø 4.8mm x 10mm - Pack Of 50

Order Code:

49-5235

Brand: Bralo MPN: 1210004810 EAN-13: 8423552216668
  • Country of Origin: Spain

Discontinued


These dome head standard blind rivets from Bralo have a body and mandrel made from zinc-plated steel. These "pop" rivets have a thread of 4.8mm and a length of 10mm.


  • Suitable for panel thicknesses 4 to 6mm
  • Supplied in packs of 50
  • Manufacturer's part 01210004810
Type Dome head
Diameter 4.8mm
Material Steel
Quantity 50
Rivet length 10mm

Reviews


Be the first to submit a review

Trustpilot