Bralo 1210004814 Dome Head Steel Standard Rivet Ø 4.8mm x 14mm - Pack Of 50

Order Code:

49-5237

Brand: Bralo MPN: #N/A EAN-13: #N/A
  • Country of Origin: Spain

Discontinued


These dome head standard blind rivets from Bralo have a body and mandrel made from zinc-plated steel. These "pop" rivets have a thread of 4.8mm and a length of 14mm.


  • Suitable for panel thicknesses 8 to 9.5mm
  • Supplied in packs of 50
  • Manufacturer's part 01210004814
Type Dome head
Diameter 4.8mm
Material Steel
Quantity 50
Rivet length 14mm

Reviews


Be the first to submit a review

Trustpilot