Bralo 1030004827 Large Head Aluminium Standard Rivet Ø 4.8mm x 27mm - Pack Of 25

Order Code:

49-5262

Brand: Bralo MPN: 1030004827 EAN-13: 8423552201855
  • Country of Origin: Spain

Discontinued


These large head standard blind rivets from Bralo have an aluminium body and zinc-plated steel mandrel These "pop" rivets have a thread of 4.8mm and a length of 27mm.


  • Suitable for panel thicknesses from 20.0 to 23.0mm
  • Supplied in packs of 25
  • Manufacturer's part 01030004827
Type Large flange
Diameter 4.8mm
Material Aluminium
Quantity 25
Rivet length 27mm

Reviews


Be the first to submit a review

Trustpilot