Bralo 1100004817 Large Head Aluminium Multigrip Rivet Ø4.8mm x 17.0mm - Pack 150

Order Code:

49-5455

Brand: Bralo MPN: 1100004817 EAN-13: 8423552013779
  • Country of Origin:

Discontinued


These large head multigrip blind rivets from Bralo have an aluminium body and a zinc-plated steel mandrel. Multigrip rivets offer a wider gripping range than standard rivets. These "pop" rivets have a thread diameter of 4.8mm and a length of 17mm.
  • Suitable for use with panel thicknesses from 6mm to 12.5mm
  • Supplied in packs of 150
  • Manufacturer's part 01100004817
Material Aluminium
Quantity 150
Size 4.8 x 17mm

Reviews


Be the first to submit a review

Trustpilot