Blickle 275800 B-VE 125R Pressed Steel Fixed Castor - Wheel Ø 125mm

Standard range
Order Code:

49-5612

Brand: Blickle MPN: 275800 EAN-13: 2050000316784
Qty Unit Price (Ex VAT)
1+ £8.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
46 in Stock, despatched in 4 days

This B-VE 125R fixed castor and wheel from Blickle features a Ø 125mm wheel with pressed steel castor and top plate fitting.

Equipped with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free. The wheel has a tyre and running tread made of standard solid rubber, offering high operational comfort, low-noise operation and excellent floor preservation. The wheel centre has a pressed steel rim, which is also zinc-plated, blue-passivated and Cr6-free.


  • Black tread colour
  • Ø 125mm wheel
  • 37.5mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 100kg load capacity
  • 150mm height
  • 100 x 85mm plate
  • 1.017kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 80° shore A
  • Roller bearing type
  • Complies with EU directive 2005/69/EC
  • Manufacturer's part 275800
Type Fixed castor
Diameter 125mm
Load Capacity 100kg
Tread Material Rubber
Width 37.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot