Blickle 280164 B-VE 180R Pressed Steel Fixed Castor - Wheel Ø 180mm

Order Code:

49-5614

Brand: Blickle MPN: 280164

Discontinued


This B-VE 180R fixed castor and wheel from Blickle features a Ø 180mm wheel with pressed steel castor and top plate fitting.

Equipped with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free. The wheel has a tyre and running tread made of standard solid rubber, offering high operational comfort, low-noise operation and excellent floor preservation. The wheel centre has a pressed steel rim, which is also zinc-plated, blue-passivated and Cr6-free.


  • Black tread colour
  • Ø 180mm wheel
  • 50mm T2 wheel width
  • Ø 11mm bolt hole
  • 105 x 75-80mm bolt hole spacing
  • 170kg load capacity
  • 215mm height
  • 140 x 110mm plate
  • 2.288kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 80° shore A
  • Roller bearing type
  • Complies with EU directive 2005/69/EC
  • Manufacturer's part 280164
Type Fixed castor
Diameter 180mm
Load Capacity 170kg
Tread Material Rubber
Width 50mm

Reviews


Be the first to submit a review

Trustpilot