Blickle 298844 B-PTH 125K Pressed Steel Fixed Castor - Wheel Ø 125mm

Standard range
Order Code:

49-6043

Brand: Blickle MPN: 298844 EAN-13: 4047526298845
  • Quickly find another product in this range by Diameter:

    100mm 125mm
Qty Unit Price (Ex VAT)
1+ £22.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in Stock, despatched in 4 days

This B-PTH 125K swivel castor and wheel from Blickle features a Ø 125mm wheel manufactured with a pressed steel swivel castor and top plate fitting.

The steering roller casing has a double ball bearing in the rotating assembly and pressed dynamically according to the special Blickle-method, offering extremely low rotating assembly play. Also featuring a rotating assembly gasket, while the wheel has been made from premium polyamide and polyurethane tread.


  • Ø 125mm wheel
  • 30mm T2 wheel width
  • 80 x 60mm bolt hole spacing
  • 150kg load capacity
  • 150mm height
  • 100 x 85mm plate
  • Long life
  • Axle screwed together
  • Zinc plated - chromated
  • Fixed castor type
  • Manufacturer's part 298844
Type Fixed castor
Diameter 125mm
Load Capacity 150kg
Tread Material Polyurethane
Width 30mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot