Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
This B-PTH 160K swivel castor and wheel from Blickle features a Ø 160mm wheel manufactured with a pressed steel swivel castor and top plate fitting.
The steering roller casing has a double ball bearing in the rotating assembly and pressed dynamically according to the special Blickle-method, offering extremely low rotating assembly play. Also featuring a rotating assembly gasket, while the wheel has been made from premium polyamide and polyurethane tread.
Type | Fixed castor |
---|---|
Diameter | 160mm |
Load Capacity | 300kg |
Tread Material | Polyurethane |
Width | 40mm |