Hirschmann 932 143-106 STAS 3 N ST PG 11 Cable Plug 3 + PE Grey

Standard range
Order Code:

49-6090

Brand: Hirschmann MPN: 932 143-106
Qty Unit Price (Ex VAT)
1+ £6.95
10+ £6.66
25+ £6.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
587 available to back orderBack-order availability date - 22/01/2025

A 3 + PE cable mounting plug for mains power and control line connections in engineering and machine construction. The plug is made of shock-resistant unbreakable polyamide and meets VDE guidelines. Applications include mains voltage feed for applications with higher requirements, such as medical equipment, precision measuring equipment, etc.


  • Colour: Grey
  • Connection: Screw
  • Leading contact (PE): Yes
  • Nominal current: 16 A
  • Nominal voltage: 400 V
  • Protection type: IP54
  • Total number of pins: 3 + PE
  • Manufacturer type: STAS 3 N
  • Manufacturer part No.: 932 143-106
Current Rating 16A
Voltage Rating 400V
Cable Diameter 6 to 10mm
Gender Male
Gland Size PG11
Number of Contacts 3 + PE
Protection Class IP54
Termination Method Screws

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot