Hirschmann 934 456-100 GM 216 NJ M 16 Cable Socket 2 + PE Black

Hirschmann 934 456-100 GM 216 NJ M 16 Cable Socket 2 + PE Black

Hirschmann
Standard range
Order Code:

49-6106

Brand: Hirschmann MPN: 934 456-100 EAN-13: 4002044226824
Qty Unit Price (Ex VAT)
1+ £1.80
10+ £1.63
25+ £1.42
Price per unit Ex VAT
2,209 in stock, despatched in 4 working days

This robust right-angle valve connector is dust-proof and splashproof and has a vibration-proof lock. It also features a patented combination terminal that accepts connecting wires with or without wire-end sleeves or fork/ring lugs under the screw head.


  • Contact arrangement: Industry standard 11mm
  • Cable connection diameter: 4.5 to 10 mm
  • Colour: Black
  • Leading contact (PE): Yes
  • Number of pins: 2 + PE
  • M16 cable gland
  • Cross section 1.5 mm²
  • Temperature range: -40 to +125 °C
  • Manufacturer type: GM 216 NJ black
  • Manufacturer part No.: 934 456-100
Current Rating 16A
Voltage Rating 250V
Cable Diameter 4.5 to 10mm
Gender Female
Gland Size M16
Number of Contacts 2 + PE
Protection class IP65
Termination Method Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C