Hirschmann 931 952-100 GDM 3011 Right-angle Connector Black 3 + PE PG11

Order Code:

49-6115

Brand: Hirschmann MPN: 931 952-100 EAN-13: 4002044196585

Discontinued


Hirschmann actuator connector approved to DIN EN 175301-803 ISO 4400 standard.

The robust right-angle socket is dustproof and shockproof, ideal for applications like heating systems, gas/oil burner control systems, devices and other components that are subject to vibration.


  • Cable connection diameter: 6 - 9mm
  • Colour: Black
  • Connection: Screws
  • Contamination level: 3
  • Leading contact (PE): Yes
  • Manufacturer part No.: 931 952-100
  • Number of pins: 3 + PE
  • Cable gland PG 11
  • Protection type: IP65
  • Temperature range: -40 - +125°C
  • Type (manufacturer type): GDM 3011 sw
Current Rating 16A
Termination Screw
Voltage Rating 250V
Gender Socket
IP Rating IP65
Mounting Cable
No. of Pins 3+PE
Orientation Right Angle

Reviews


Be the first to submit a review

Trustpilot