Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This ALPS STEC11 metal shaft incremental rotary encoder is vertical mounting. These rotary encoders have a small footprint and a highly accurate sliding contacts. Applications include volume control in AV equipment, menu selection for in-car navigation systems and other in-car devices. We also supply the STEC12 range and other encoders. A set of knobs specifically designed for rotary encoders is also available.
Current Rating | 10mA |
---|---|
Encoder Resolution | 15ppr |
Shaft Diameter | 6mm |
Shaft Length | 25mm |
Shaft Type | Round with slot |
Terminal Orientation | Vertical |
Voltage Rating | 5V |
With Switch | Yes |