Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hirschmann 930 962-517 MAK 6100 6-Pin Female DIN Socket, Cable Mount, 4A Grey

Extended range
Order Code:  

49-6203

  Copy to clipboard
Brand: Hirschmann  Copy to clipboard MPN: 930 962-517 Copy to clipboard
  • Quickly find another product in this range by No. of Contacts:

    3 5 6
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.05

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 8 weeks
Available to back orderBack order, lead time 7 weeks

A 6-pin cable-mounting straight female DIN socket with locking thread and solder connections.


  • With anti-kink device
  • Colour: Grey
  • Connection (components): Soldering
  • Contact material: Tin plated
  • Manufacturer part No.: 930 962-517
  • Nominal current: 4A
  • Nominal voltage: 34V
  • Number of pins: 6
  • Protection type: IP30
  • Type (manufacturer type): MAK 6100
Connector Body Material Plastic
Mounting Type Inline
No. of Contacts 6
Plug / Socket Socket
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot