Blickle 419796 L-ALTH 125K-FI Pressed Steel Swivel Castor - Wheel Ø 125mm

Standard range
Order Code:

49-6209

Brand: Blickle MPN: 419796 EAN-13: 2050000314049
Qty Unit Price (Ex VAT)
1+ £38.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
81 in Stock, despatched in 4 days

This L-ALTH 125K-FI heavy duty swivel castor and wheel from Blickle features a Ø 125mm wheel manufactured with a pressed steel swivel castor, top plate fitting and "stop-fix" brake.

The bracket is made of heavy pressed steel with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design. The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved via the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle - zinc-plated, blue-passivated and Cr6-free.

The wheel tyre and running tread is manufactured with high-quality, reaction-injected polyurethane-elastomer Blickle Softhane®, offering very high operational comfort, low-noise operation, low rolling resistance, very good floor preservation, very high abrasion resistance, high cut and tear propagation resistance and excellent chemical connection to the wheel centre.

The tread colour is light brown, while the rim/wheel centre is made of die-cast aluminium.


  • Light brown tread colour
  • Ø 125mm wheel
  • "Stop-fix" brake
  • 40mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 200kg load capacity
  • 150mm height
  • 100 x 85mm plate
  • 1.265kg unit weight
  • -25°C to 70°C temperature range
  • Tread and tyre hardness 92° shore A
  • Ball bearing type
  • Manufacturer's part 419796
Type Swivel castor
Diameter 125mm
Load Capacity 200kg
Tread Material Polyurethane-elastomer
Width 40mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot