HellermannTyton 201-10020 C2-N66-BK-C1 Mounting Cradle Clip Black
Image Representative of Range

HellermannTyton 201-10020 C2-N66-BK-C1 Mounting Cradle Clip Black

Standard range
Order Code:

49-6371

Brand: HellermannTyton MPN: 201-10020
Qty Unit Price (Ex VAT)
20+ £0.433
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
463 available to back orderBack-order availability date - 09/01/2025

The HellermannTyton 201-10020 C2 is a Clip Base, one part of a pair required to make a Cradle Clip. The Cradle Clip is a simple and versatile method of bundling cables. The mounting cradle clip consists of two parts, the 'clip base' for mounting onto a panel, and the 'elasticated loop' (retaining ring). The elasticated loop is simply stretched over the clip offering a simple and quick method of containing cables.

The cradle clips are suitable for pre-assembly, prototyping or applications requiring the addition or removal of cables.

Please Note: A clip base (C) and a elasticated loop (R) must both be purchased to make one cable clip.


  • Bundle diameter: 11mm
  • Material: Material {polyamide} 6.6 (PA66)
  • Product Specifications: Bore hole diameter 4.8mm
  • Flame retardant in accordance with UL94 V2
  • Temperature range: -40ºC to 85ºC, temporarily up to +105ºC (500 hrs)
  • Dimensions: 35(L1) x 15.5(B1) x 12.7(B2) x 18(H) x 11(R)mm
  • Supplied in black
  • Type: C2
  • Manufacturer's part: HellermannTyton 201-10020
Type Clip base
Cable Size 11mm
Colour Black
Fixing Hole Diameter 4.8mm
Material Nylon 66
Mounting Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot