HellermannTyton 201-20030 R3-PVC-BK-D1 Cable Clip Black
Image Representative of Range

HellermannTyton 201-20030 R3-PVC-BK-D1 Cable Clip Black

Standard range
Order Code:

49-6375

Brand: HellermannTyton MPN: 201-20030
Qty Unit Price (Ex VAT)
20+ £0.159
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
572 available to back orderBack-order availability date - 09/01/2025

The HellermannTyton 201-20030 R3 is an Elasticated Loop (retaining ring), one part of a pair required to make a Cradle Clip. The Cradle Clip is a simple and versatile method of bundling cables. The mounting cradle clip consists of two parts, the 'Clip Base' for mounting onto a panel, and the 'Elasticated Loop' (retaining ring). The elasticated loop is simply stretched over the clip offering a simple and quick method of containing cables.

The cradle clips are suitable for pre-assembly, prototyping or applications requiring the addition or removal of cables.

Please Note: A clip base (C) and a elasticated loop (R) must both be purchased to make one cable clip.


  • Material: Clamping loop PVC
  • Product Specifications: Bore hole diameter 4.8mm
  • Flame retardant in accordance with UL94 V2
  • Dimensions: 33(L1) x 39(L2) x 23.8(B1) x 3.2(H)mm
  • Supplied in black
  • Type: R3
  • Manufacturer's part: HellermannTyton 201-20030
Type Clip loop
Cable Size N/A
Colour Black
Fixing Hole Diameter 4.8mm
Material PVC
Mounting Clip

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot