HellermannTyton 138-00044 Weatherproof Cable Tie Black 3.5mmx150mm (100 pcs)
Image Representative of Range

HellermannTyton 138-00044 Weatherproof Cable Tie Black 3.5mmx150mm (100 pcs)

Standard range
Order Code:

49-6377

Brand: HellermannTyton MPN: 138-00044 EAN-13: 4031026241067
  • Quickly find another product in this range by Size:

    100 x 2.5mm 150 x 3.5mm 200 x 4.6mm 250 x 4.6mm 390 x 4.6mm
Qty Unit Price (Ex VAT)
5+ £2.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
324 available to back orderBack-order availability date - 19/02/2025

The HellermannTyton 138-00044 is a Weatherproof cable Tie manufactured from Polyamide 6.6. This black cable tie is extremely resistant to mould, decomposition, sea water, oil, fats, hydrocarbons and hydraulic fluids.


  • Bundle diameter: 35mm
  • Material: PA66W
  • Minimum holding force: 80 N
  • Operating Temperature: -40°C to +85°C
  • Dimensions: 150(L) x 3.5(W)mm
  • Supplied in packs of 100
  • Supplied in black
  • Type: UB150A-B
  • Manufacturer's part: Hellemann 138-00044
Type Weatherproof
Colour Black
Size 150 x 3.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot