HellermannTyton 138-00046 Weatherproof Cable Tie Black 4.6mmx200mm (100 pcs)
Image Representative of Range

HellermannTyton 138-00046 Weatherproof Cable Tie Black 4.6mmx200mm (100 pcs)

Extended range
Order Code:

49-6378

Brand: HellermannTyton MPN: 138-00046 EAN-13: 4031026116150
  • Quickly find another product in this range by Size:

    100 x 2.5mm 150 x 3.5mm 200 x 4.6mm 250 x 4.6mm 390 x 4.6mm
Qty Unit Price (Ex VAT)
5+ £4.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The HellermannTyton 138-00046 is a Weatherproof cable Tie manufactured from Polyamide 6.6. This black cable tie is extremely resistant to mould, decomposition, sea water, oil, fats, hydrocarbons and hydraulic fluids.


  • Bundle diameter: 50mm
  • Material: PA66W
  • Minimum holding force: 80 N
  • Operating Temperature: -40°C to +85°C
  • Dimensions: 200(L) x 4.6(W)mm
  • Supplied in packs of 100
  • Supplied in black
  • Type: UB200C-B
  • Manufacturer's part: Hellemann 138-00046
Type Weatherproof
Colour Black
Size 200 x 4.6mm

To use this facility please Sign In.

Sign In

Reviews


ties are ties

Reviewed by: Mr tim pollett - Monday, July 18, 2016
but at the price these were you can have a pack in every tool bag and place you work


Trustpilot